Christmas Opening Hours and Delivery Dates here

JST BM05B-SRSS-TB(LF)(SN) 5 Way Top Entry SMT Header In Embossed Tape P1.0mm

Order Code:

23-5390

Brand: JST MPN: BM05B-SRSS-TB(LF)(SN)

Discontinued


This is a 5-way header from the JST SH range of disconnectable 1.0mm pitch multi-way, single row top entry SMT headers. Compact and low profile, this header is designed to be used with vacuum gripping equipment. Ideal for wire to board connections where space is at a premium. We also supply matching housings and a range of other JST connectors.
  • 1.0A AC, DC current rating
  • 50V AC, DC voltage rating
  • -25 to +85°C operating temperature
  • 20mΩ max. contact resistance
  • 100MΩ min. insulation resistance
  • 500VAC/minute withstanding voltage
  • Made from PBT, fire resistant to UL94 V0

Trustpilot