Christmas Opening Hours and Delivery Dates here
JST BM03B-SRSS-TBT Pin Housing 3 Pins 1mm Contact Spacing PCB SH

Image Representative of Range

JST BM03B-SRSS-TBT Pin Housing 3 Pins 1mm Contact Spacing PCB SH

Order Code:

12-1709

Brand: JST MPN: BM03B-SRSS-TBT (LF)(SN) EAN-13: 2050003845106
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,926 available to back orderBack-order availability date - 14/01/2026

The JST BM03B-SRSS-TBT (LF)(SN) is a pin housing for PCBs featuring three pins with a 1 mm contact spacing. Manufactured by JST, this component is ideal for compact electronic assemblies. It is typically used in applications requiring reliable small-scale PCB connections.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 3
Series SH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot