Christmas Opening Hours and Delivery Dates here
JST BM02B-GHS-TBT GH Pin Housing 2 Pins 1.25mm Spacing PCB Mount

Image Representative of Range

JST BM02B-GHS-TBT GH Pin Housing 2 Pins 1.25mm Spacing PCB Mount

Order Code:

12-1705

Brand: JST MPN: BM02B-GHS-TBT (LF)(SN)(N) EAN-13: 2050003842679
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,256 available to back orderBack-order availability date - 16/01/2026

The BM02B-GHS-TBT (LF)(SN)(N) is a 2-pin housing PCB manufactured by JST, featuring a contact spacing of 1.25 mm. This component is commonly used for compact and efficient electrical connections in electronic devices and circuits. Its precise engineering makes it ideal for use in space-constrained applications requiring reliable and secure connections.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 1.25mm
Industrial packaging No
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 2
Series GH

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot