Easter Opening Hours and Delivery Dates here

JST B14B-PHDSS (LF)(SN) 2-Row Pin Strip 14 Pins 2mm Pitch Audible Click

Order Code:

04-4853

Brand: JST MPN: B14B-PHDSS (LF)(SN) EAN-13: 2050001026484
Qty Unit Price (Inc VAT)
10+ £0.929
20+ £0.773
50+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 in stock, despatched in 4 working days

The JST built-in pin strip (precision) model B14B-PHDSS (LF)(SN) features 14 pins with a contact spacing of 2 mm. Manufactured by JST, this component is ideal for precise electrical connections. It is commonly used in circuit board assemblies and electronics projects.
Type Built-in pin strip (precision)
Number of Positions 14
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Dimensions (L x W x H) 15.9 x 5 x 8 mm
Height 8mm
Industrial packaging No
Insulation Material Polyamide
Length 15.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 7
Series PHD
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot