JST B08B-PASK-1 Pin Housing 2-Row 8-Pin 2mm Pitch PCB Connection

Image Representative of Range

JST B08B-PASK-1 Pin Housing 2-Row 8-Pin 2mm Pitch PCB Connection

Order Code:

12-1690

Brand: JST MPN: B08B-PASK-1 (LF)(SN) EAN-13: 2050003843089
Qty Unit Price (Ex VAT)
10+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
784 in stock, despatched in 4 working days

The JST B08B-PASK-1 (LF)(SN) is an 8-pin housing PCB with a contact spacing of 2 mm, providing reliable connectivity. Manufactured by JST, this component is designed for use in electronic projects requiring compact and secure pin connections. It is ideal for applications in various electronic and communication devices.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot