JST B03B-PASK-1 3-Pin PCB Housing 2mm 2-Row Audible Click Reverse Protection

Image Representative of Range

JST B03B-PASK-1 3-Pin PCB Housing 2mm 2-Row Audible Click Reverse Protection

Order Code:

12-1689

Brand: JST MPN: B03B-PASK-1 (LF)(SN) EAN-13: 2050003843034
Qty Unit Price (Ex VAT)
20+ £0.228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,034 in stock, despatched in 4 working days

The JST pin housing PCB B03B-PASK-1 (LF)(SN) features three pins with a contact spacing of 2 mm. Manufactured by JST, this connector is suitable for compact electronic devices requiring reliable connections. Typical applications include use in consumer electronics and small-scale circuit boards.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot