Joy-it Transparent acrylic housing for Arduino mega board

Order Code:

00-0142

Brand: Joy-It MPN: ARD_Mega-Case1 EAN-13: 4250236813240
Qty Unit Price (Inc VAT)
1+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 42 despatched in 4 working days

This housing made from high quality acrylic is the ideal home for your Arduino Mega.
Colour Transparent
Compatible With Arduino
Height 25mm
Length 121mm
Suitable For Arduino Mega 2560
Type Enclosure
Width 72.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot