Joy-It Temperature Sensor

Order Code:

00-0863

Brand: Joy-It MPN: SEN-KY001TS EAN-13: 4250236816777
Qty Unit Price (Inc VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayFurther 77 despatched in 4 working days

This sensor measures with an accuracy of 9-12 BIT temperatures in the range from -55 to +125 degrees Celsius. In the download area you can find code examples for raspberry and Arduino. With adapted codes, it is also can be used for other systems.
Depth 25mm
Height 8mm
Type Sensor Kit
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot