Easter Opening Hours and Delivery Dates here

Joy-It Temperature and humidity Sensor

Order Code:

00-0866

Brand: Joy-It MPN: SEN-KY015TF EAN-13: 4250236816807
Qty Unit Price (Inc VAT)
1+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

This combination sensor is for all raspberry and Arduino models. With it you can temperature (0 to 50 degrees) and humidity (20 to 90%) can be measured. The sampling rate is 2 seconds. Code examples for raspberry and Arduino can be found in the download area. Due to its design, you can use it on breadboard or hard soldering.
Type Sensor Kit
Compatible With Arduino
Depth 27mm
Height 9mm
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot