Joy-It Soundmodule

Order Code:

00-0844

Brand: Joy-It MPN: sbc-soundmodule EAN-13: 4250236813134

Discontinued


Sound recorder and playback device ISD1820 Chipset Recording time approx. 8-20 seconds with 0.5W loudspeaker and microphone Control via built-in keypad Recording and playback can also be controlled externally e.g. via Raspberry Pi, Arduino or other microcontrollers and SBCS
Type Sound Module
Depth 43mm
Factory colour Blue
Height 11mm
Width 37mm

Trustpilot