Joy-it OLED 0.96 inch 128X64 pixels display

Order Code:

00-0837

Brand: Joy-It MPN: SBC-OLED01V2 EAN-13: 4250236827391
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 16 despatched in 4 working days

The compact 0.96" (2.44 cm) OLED display is the perfect solution for your projects. Thanks to the flexible control via I2C or SPI it can be integrated easily with Arduino, Raspberry Pi and other microcontrollers or single-board computers. The OLED technology provides for brilliant, high-contrast representations without the need for a background lighting, since each pixel is itself illuminated. This leads not only to an excellent picture quality, but also to an especially low power consumption. With this display you set your ideas efficiently and impressively in scene.
Type Display
Display Resolution 128 x 64 Pixel
Display technology OLED
Height 11mm
Length 28mm
Screen size diagonal (inches) 0.96in
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot