Christmas Opening Hours and Delivery Dates here

Joy-it LCD display 20x4 monochrome display

Order Code:

00-0777

Brand: Joy-It MPN: RB-LCD20x4 EAN-13: 4016138996173
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

Monochrome 20x04 LC display (20 characters on 4 lines); black font, yellow background lighting additionally 4 freely usable buttons ; Connected to GPIO 4, GPIO 10, GPIO 9, GPIO 23 exact contrast setting by means of multi-turn potentiometer directly pluggable on Raspberry Pi header compatible with all Raspberry Pi versions, - HD44780 compatible LCD controller [industry standard] huge dimensions: 40mm x 97mm display size
Type Display
Display Resolution 20 x 4 Pixel
Compatible With Raspberry Pi
Display technology LCD
Screen size diagonal (inches) 4.13in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot