Joy-it 10.3 inch LCD touch screen display monitor

Order Code:

00-0774

Brand: Joy-It MPN: RB-LCD-10-3 EAN-13: 4250236826097
Qty Unit Price (Ex VAT)
1+ £144.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The 10.1" IPS touch screen display has been specially developed for professional installation and offers an impressive range of technical specifications. Its excellent picture quality and the versatile connection possibilities make it the ideal solution for a number of applications in industry, trade and private projects. In order to enable the display to be adapted individually to your project, it has the following special features: Wide Range power supply. Operation between 5 and 24 volts possible, simplified by connecting to a screw terminal. Along with an HDMI and VGA connection additional soldering points for an individual display control were implemented. The accompanying display frame was designed especially for mounting applications. A detailed technical drawing can be found in the data sheet of the manufacturer in the download area.
Type Monitor
Display Resolution 1280 x 800 Pixel
Brightness (max.) 350 cd/m²
Display technology LCD
Height 26mm
Length 198mm
Screen size diagonal (inches) 10.1in
Static contrast ratio 800 : 1
Width 286mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot