Joy-It Rb-Heatsink2 Cooling-Kit

Order Code:

00-0770

Brand: Joy-It MPN: rb-heatsink2 EAN-13: 4250236815121
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
170 in stock, despatched in 4 working days

This small active fan is ideally suited to your electronics projects in difficult environments perfectly to cool. Its dimensions of just 2 x 2 cm and a low height of only 1.4 cm allow it to be used in the well-known einplatinencomputern such as Raspberry Pi, Banana PI, Cubie and co but also in your even developed boards or Robotokprojekten. The installation is very simple. On the bottom of the radiator is a special "adhesive layer". After deduction of the protective film fasten the radiator to the desired position.
Type Heatsink Fan
Depth 20mm
Factory colour Black
Height 14mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot