Joy-It Rb-Con+01 Connectorkit

Order Code:

00-0768

Brand: Joy-It MPN: RB-CON+01 EAN-13: 4016138945942
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

With this Cobbler/ connection kit you can use the Raspberry Pi ® with further and build-it-yourself circuit boards. In addition, the included GPIO ribbon cable with a length of 15 cm to the extension between the Raspberry Pi ® B+ and all add-on boards, which on the GPIO port of the Raspberry comes to be plugged to be used. The kit includes 1x 40-pin GPIO ribbon connection cable, 1x mini PCB and 2x header pins.
Type A GPIO socket
Compatible With Raspberry Pi
Cable Length 15.00cm
Factory colour Grey
Number of A Connectors 40
Number of B connections 40
Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot