Christmas Opening Hours and Delivery Dates here

Joy-It Rb-Camera-Ww 5Mp Wide-Angle Camera 160° Degrees

Order Code:

00-0751

Brand: Joy-It MPN: RB-camera-ww EAN-13: 4250236809243

Discontinued


This high-quality digital camera with wide-angle lens was developed especially for the Raspberry Pi develops and opens up new possibilities for you. It has a 5 megapixel chip, which resolutions of up to 2952 x 1944 pixels. Depending on the resolution is a frame rate of up to 90 FPS. Especially to mention that also the application range of -30 to +70 degrees.
Type Camera
Cable Length 16.00cm
Compatible With Raspberry Pi
Frames per second 90
Height 6mm
Length 20mm
Pic resolution 2952 x 1944 Pixel
Resolution 5Mpixel
Video Resolution 2952 x 1944 Pixel
Viewing Angle 160°
Width 25mm

Trustpilot