Joy-it LUA Board development kit

Order Code:

00-0723

Brand: Joy-It MPN: NodeMCU V2 LUA EAN-13: 4250236815923
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

The NodeMCU V2 is a ESP 8266-based development kit with open source firmware. With just a few lua-skriptzeilen you can design your own IoT project with the module. 2 x 2.54 mm 15-pin header with the LED: - 10 GPIO as PWM, I2C and 1-wire can be used SPI -UART ADC
Type Board
Depth 49mm
Height 13mm
Width 245mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot