Joy-it Micro-controller ARD Nano V3 board compatible with Arduino

Order Code:

00-0722

Brand: Joy-It MPN: Nano V3 (Arduino Nano Compatible) EAN-13: 4250236816111

Discontinued


The Arduino Nano-V3 by Joy-IT is a high-quality, original Arduino compatible microcontroller with the original chip. It impresses with a very good price/performance ratio and top quality.
Type Micro Controller
Compatible With Arduino
Current Consumption 19mA
I/O number 30
Interfaces Mini B USB plug
Length 45mm
MC layout 8-bit
Misc Attribute 1 22 Digital IO's (6 of which PWM)
8 analog I/O's
Misc Attribute 2 Arduino compatible nano-V3
Operating Voltage 5V
Series ATMega328
Width 18mm

Trustpilot