Joy-it Sensor kit joystick cable for Raspberry Pi,Arduino,Banana Pi,pcDuino

Order Code:

00-0707

Brand: Joy-It MPN: KY023JM EAN-13: 4250236816845
Qty Unit Price (Ex VAT)
1+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
298 in stock, despatched in 4 working days

The X and Y positions of the joystick are output as analogue voltage on the output pins. The module can be permanently soldered or attached to a breadboard.
Depth 26mm
Height 39mm
Type Joystick
Width 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot