Christmas Opening Hours and Delivery Dates here

joy-it k-1470 micro-usb cable with on/off switch

Order Code:

00-0697

Brand: Joy-It MPN: K-1470 EAN-13: 4250236812021

Discontinued


The Raspberry Pi® is powered on due to a missing switch by connecting the USB cable to the power supply. With this convenient cable you can easily switch your Raspberry or other single board computer on and off, without having to pull the plug each time.
Type A USB 2.0 connector A
Type B USB 2.0 connector Micro B
Cable Length 1.5m
Factory colour Black
Number of A Connectors 1
Number of B connections 1
Type Power Cable

Trustpilot