Easter Opening Hours and Delivery Dates here

Joy-It Heartbeat Sensor

Order Code:

00-0870

Brand: Joy-It MPN: SEN-KY039HS EAN-13: 4250236816821
Qty Unit Price (Inc VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

If a finger is held between the infrared LED and the photo transistor, the pulse can be detected at the signal output. The sensor is compatible with all Raspberry and Arduino models.
Type Sensor Kit
Compatible With Arduino
Depth 78mm
Height 3mm
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot