Easter Opening Hours and Delivery Dates here

Joy-it DSO-138-Mini Digital Oscilloscope, 200 kHz, USB-powered, 1-channel

Order Code:

00-0645

Brand: Joy-It MPN: DSO-138-Mini EAN-13: 4250236820545
Qty Unit Price (Inc VAT)
1+ £48.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 18/04/2026

The DSO138Mini is an optimized version of the popular DSO-138 oscilloscope and offers several advantages compared to its predecessor: Operation via USB and possible with a 3.7V lithium-ion battery (battery not included in delivery), simplified power supply circuit, improved mobile use through significantly smaller housing size, external trigger input, which accepts TTL and LVTTL signals as source and serial output of waveform data.
No. of Channels 1
Bandwidth 200kHz
Type Oscilloscope
Screen Size 320 x 240 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 1 KP
Channel sample rate 1 MSa/s
Dim (L x W x H) 75 x 85 x 15 mm
Height 15mm
Input coupling AC/DC/GND
Input Impedance 1 MΩ
Input Voltage 50V
Interfaces Micro USB
Length 75mm
Power supply (details) 3.5 to 6V DC
Resolution 12Bit
Time base 500 s/div - 10us/div
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot