Easter Opening Hours and Delivery Dates here

Jowtek DI-2 IDC Double Connector 19-17 AWG 10A Pack of 10

Order Code:

20-1153

Brand: Jowtek MPN: DI-2

Discontinued


A pack of 10 JOW connectors from Jowtek designed to auto strip, splice and connect solid or stranded wires with ease. This particular version is a DI-Type supplied in charcoal.


  • NEW technology - five times more efficient and economical than traditional methods
  • Easy operation - just insert and snap shut
  • Eliminates wire stripping, splicing and taping - reduces installation time
  • Water resistant (IP33)
  • Electric shock-free
  • Accommodates all kinds of electric wires
  • Manufacturer's part DI-2
Colour Charcoal
Maximum Wire Size (mm2) 19 to 17AWG

Trustpilot