Easter Opening Hours and Delivery Dates here

JBL STAGE3527 Stage3 3527 coaxial speaker kit 120W pair flush mount

Order Code:

19-1436

Brand: JBL MPN: STAGE3527 EAN-13: 6925281946561
Qty Unit Price (Inc VAT)
1+ £75.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

JBL STAGE3527 is the Stage3 3527 coaxial speaker kit, a high-performance 2-way speaker system intended for car audio applications. Comprised of two speakers, this kit delivers a total power handling capacity of 120 watts, making it suitable for enhancing the audio clarity and dynamic range within automotive environments. Each speaker is designed for a flush mount installation, ensuring a streamlined integration with modern car interiors while maintaining optimal acoustic performance. Utilising engineering precision, the speakers feature advanced materials and construction techniques that optimise sound resonance and durability. Ideal for use in car manufacturing and automotive aftermarket industries, these loudspeakers strike a balance between engineering efficiency and high-fidelity sound reproduction.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 120W
Content 2
Frequency Range 75 - 20000Hz
SPL 91dB

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot