Easter Opening Hours and Delivery Dates here

JBL S2-1224SS Car subwoofer passive 1100W high power sound delivery

Order Code:

19-1418

Brand: JBL MPN: S2-1224SS EAN-13: 6925281907388
Qty Unit Price (Inc VAT)
1+ £277.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

JBL S2-1224SS is a passive car subwoofer engineered to deliver robust sound performance with a maximum power handling capacity of 1100 watts. The subwoofer is housed within a sturdy enclosure designed to enhance acoustic output, ensuring deep bass response suited for automotive sound systems. Its construction leverages advanced materials and design techniques to optimise sound insulation and minimise distortion, making it ideal for applications requiring high fidelity audio transmission. Utilised in custom car audio installations, the S2-1224SS supports versatile speaker configurations and is compatible with a range of amplifiers, providing engineers with reliable performance and integration options for diverse car audio environments.
Type Car subwoofer passive
Impedance
Power - Rated 275 W
Amplifier included No
Colour Black
Dimensions (Ø) 300 mm
Frequency Range 25-175Hz
Product colour Black
Quantity per pack 1 pc(s)
Sensitivity 93 dB
Shape Square
Size 300mm
SPL 93dB
Subwoofer included Yes

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot