Christmas Opening Hours and Delivery Dates here

Jackery JK-10671 Explorer 100 Plus Power Station, 31000mAh LiFePO4, Black/Orange

Order Code:

09-5206

Brand: Jackery MPN: JK-10671 EAN-13: 0190074002564

Discontinued


The Jackery Explorer 100 Plus Power Station is a 31,000 mAh LiFePO4 portable external battery in black and orange, equipped with a charge controller. It serves as a versatile mobile power supply for devices like smartphones, GPS units, and gaming consoles. Designed for emergencies or outdoor adventures, it ensures reliable backup power for multiple gadgets.
Type Power station
Capacity 31000mAh
Technology LiFePO4
Charging slots 3
Dim (L x W x H) 126 x 87 x 87 mm
Height 87mm
Length 126mm
Powerbank features with charge controller
Width 87mm

Trustpilot