Christmas Opening Hours and Delivery Dates here

Jackery JK-10430 Explorer 2000 Plus Power Station LiFePO4 Black/Orange

Order Code:

09-5201

Brand: Jackery MPN: JK-10430 EAN-13: 0190074000997

Discontinued


The Jackery Explorer 2000 Plus is a portable power station featuring a reliable LiFePO4 battery and a charge controller. Its robust design in black and orange makes it suitable for an emergency power supply or a backup power supply. Ideal for charging a myriad of devices like mobile phones, GPS units, and gaming consoles, it delivers efficient and versatile mobile energy.
Type Power station
Technology LiFePO4
Charging slots 8
Dim (L x W x H) 473 x 359 x 374 mm
Height 374mm
Length 473mm
Powerbank features with charge controller
Width 359mm

Trustpilot