Christmas Opening Hours and Delivery Dates here
Jäger Direct 743121 Cable Mount Halogen & Silicone-Free UV-Proof 1 piece

Image Representative of Range

Jäger Direct 743121 Cable Mount Halogen & Silicone-Free UV-Proof 1 piece

Order Code:

12-1645

Brand: Jäger Direkt MPN: 743121 EAN-13: 2050000743733
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
275 available to back orderBack-order availability date - 12/01/2026

The Jäger Direkt 743121 cable mount is a light grey, UV-proof component designed for secure cable management with a maximum bundle diameter of 15 mm. It is halogen-free, silicone-free, and suitable for plug-fit installations in brickwork. Commonly used in construction and electrical applications, it ensures reliable cable organisation while adhering to safety standards.
Type Cable mount
Material Polypropylene
Colour Grey
Bundle diameter 15 - 30mm
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Height 75mm
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot