Christmas Opening Hours and Delivery Dates here
Jäger Direct 743120 Cable Mount Dia 8mm Halogen-Free UV-Proof Grey

Image Representative of Range

Jäger Direct 743120 Cable Mount Dia 8mm Halogen-Free UV-Proof Grey

Order Code:

12-1644

Brand: Jäger Direkt MPN: 743120 EAN-13: 2050000743740
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
64 available to back orderBack-order availability date - 12/01/2026

The Jäger Direkt 743120 cable mount, designed for a bundle diameter range of up to 8 mm. This light grey, halogen-free, silicone-free, and UV-proof cable mount is ideal for use in brickwork plug-fit applications. Typical uses include securing cables in building and electrical installations while ensuring safe and long-lasting performance.
Type Cable mount
Material Polypropylene
Colour Grey
Bundle diameter 8 - 20mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Height 70mm
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot