Ixxat 1.01.0332.10000 CAN@net NT 100 CAN Ethernet Gateway 24 V DC 1 piece

Order Code:

09-5192

Brand: Ixxat MPN: 1.01.0332.10000 EAN-13: 4064161196589
Qty Was Unit Price (Inc VAT)
1+ £631.61 £575.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Ixxat 1.01.0332.10000 CAN@net NT 100 is a versatile interface converter used for converting between CAN bus, Modbus, and Ethernet protocols. This device, manufactured by Ixxat, operates on a 24 V DC power supply and serves as a gateway or repeater for communication networks. Typical applications include industrial automation and network interfacing in environments requiring reliable data exchange.
Type CAN bus
Dim (W x H) 115 mm x 99 mm
Height 99mm
Min. operating temperature -40°C
Misc Attribute CAN@net NT 100
Operating Temperature -40 °C (min)
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot