Easter Opening Hours and Delivery Dates here

ITL Insulated UKC-03095 Insulated Socket Set of 19 1/2in Drive

Order Code:

96-3758

Brand: ITL Insulated MPN: UKC-03095 EAN-13: 5052269030958

Discontinued


International 19 piece set of insulated sockets and accessories.

The sockets, reversible ratchet, and extension bars are totally insulated for maximum personal protection. Made from injection, moulded nylon 11, which exceeds the requirements of IEC 60900, the industry standard for live line working.

In addition, these tools meet the requirements of Category 'C', which requires them to perform at extreme temperatures of -40°C to +70°C, making them unique in this category.

The set contains:

8 x Metric Sockets: 8, 10, 13, 17, 19, 20, 22 and 25mm.
8 x Imperial Sockets: 3/8, 7/16, 1/2, 9/16, 3/4, 7/8, 15/16 and 1in AF.
1 x 1/2in Reversible Ratchet.
1 x 5in (127mm) Extension Bar.
1 x 10in (254mm) Extension Bar.

ITL also offers the best guarantee in the market - a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.


Type Spanner

Trustpilot