Christmas Opening Hours and Delivery Dates here

IRWIN Vise-Grip T09T 5WR Fast Release™ Curved Jaw Locking Pliers 127mm

Order Code:

96-2640

Brand: IRWIN MPN: T09T EAN-13: 5706915081428

Discontinued


IRWIN Vise-Grip Fast Release™ Curved Jaw Locking Pliers with wire cutter. Has a one-handed, triggerless release that is 2 times easier to open than traditional locking pliers. Anti-pinch, non-slip ProTouch™ grips provide comfort, control, and less hand fatigue.

Curved jaw puts tremendous pressure on four points of any style nut or bolt head, making it perfect for any application that requires maximum torque. Constructed from high-grade heat-treated alloy steel for maximum toughness and durability. Hardened teeth are designed to grip from any angle. Adjusting screw tightens to adjust pressure and draw materials together and provides a controlled release.

Backed by the IRWIN VISE-GRIP Lifetime Guarantee.

These Irwin Vise-Grip Fast Release™ Curved Jaw Locking Pliers have the following specification:

Length: 129mm (5in).
Capacity: 29mm.


Type Plier

Trustpilot