Irwin Tools T20EL4 Crimper 0 - 100 mm 275 mm Mole Grips

Order Code:

16-6121

Brand: IRWIN MPN: T20EL4
Qty Unit Price (Ex VAT)
1+ £35.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Irwin T20EL4, also known as 3208578, offers a reliable crimping solution with a capacity of 0 to 100 mm, featuring a robust construction ideal for various industrial applications. This product is designed with precision-engineered mole grips measuring 275 mm in length, ensuring ease of use and durability under continuous stress. The T20EL4 is suitable for tasks requiring secure and precise crimping, commonly utilised in electrical installations, manufacturing assemblies, and maintenance work, where consistent and dependable performance is essential. The tool's ergonomic design and sturdy build make it an indispensable addition to any professional toolkit.
Type Crimper
Length 275mm
Product Type Crimper
Wingspan 0 - 100 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot