Christmas Opening Hours and Delivery Dates here

Irwin Powerbase V8 0-16VAC 0-20VDC 8A Bench PSU

Order Code:

85-1717

Brand: Irwin Science MPN: IV8000BL

Discontinued


The Irwin Powerbase V8 is a Bench Power Supply Unit (PSU), and an updated version of the Irwin Powerbase 32. Essentially, it is the same as the 32 but has a higher power rotary transformer and a high specification toroid transformer replaces the original chassis transformer.

The unit supplies 0 to 20V smoothed DC and 0 to 16V AC at 8A. The output is continuously variable and protected by a panel mounted thermal cut out. An output limiter is fitted which allows the user to preset the maximum voltage available.

The Powerbase V8 is the ideal choice for schools, colleges, laboratories and universities.


  • Direct replacement for the popular Powerbase 32
  • 0 to 20V DC and 0-16V AC continuously variable PSU
  • Output current: 8A
  • Voltage: Lockable via an Allen key
  • Colour coded 4mm sockets
  • Earth socket
  • Maximum voltage limiter
  • Push-button cut-out
  • Smoothed DC output
  • Resettable Thermal Trip Switch Protection
  • Supplied in blue
  • Manufacturer's part: Irwin Powerbase V8 B

Not recommended for use as a battery charger.


Output Voltage 20V
Number of Outputs 2
Power Rating 2.5W
Input Voltage 240V
Output Current Max. 16A
Output Current Min. 0A
Output Voltage Min. 0V

Trustpilot