Christmas Opening Hours and Delivery Dates here

IRWIN Jack 10505545 Xpert Universal Handsaw 500mm (20in) PTFE Coated 8 TPI

Order Code:

96-3729

Brand: IRWIN MPN: 10505545 EAN-13: 5706915055450

Discontinued


A universal handsaw offering all round cutting performance, ideally suited for softwoods and board material. The blade is coated in low friction PTFE.

The 1mm thick rigid nose blade is designed to offer maximum blade stability and features triple ground teeth for ultimate cutting performance.The soft grip handle with finger guide is designed to offer maximum comfort and it is suitable for cutting most woods, including rough wood and also board material.

Teeth 8 TPI,
The blade is PTFE coated.

Jack Irwin Xpert Universal Handsaw PTFE Coated.

Size: 500mm (20in).
Teeth: 8 TPI.


Type Saw

Trustpilot