Christmas Opening Hours and Delivery Dates here

IRWIN® 1923361 Impact Screwdriver Bits Pozi PZ3 50mm (Pack 2)

Order Code:

96-2970

Brand: IRWIN MPN: 1923361 EAN-13: 5706919233618

Discontinued


The Irwin Pozidriv Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.

The screwdriver bits have precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.

Specification:
Tip: PZ3.
Length: 50mm.
Pack Quantity: 2.


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ3
Head Type Pozidriv
Number of Pieces 2
Overall Length 50mm

Trustpilot