IRWIN® 1923321 Impact Screwdriver Bits Phillips PH2 25mm (Pack 20)

Order Code:

96-2961

Brand: IRWIN MPN: 1923321 EAN-13: 5706919233212
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Phillips Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.

The screwdriver bits have precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with the IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.

Specification:
Tip: PH2.
Length: 25mm
Pack Quantity: 20.


Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 20
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot