IRWIN® 10502789 Wood Auger Drill Bit Extension 10-25 x 450mm

Order Code:

96-2341

Brand: IRWIN MPN: 10502789 EAN-13: 5709131134732
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Irwin extension bar for Auger drill bits to lengthen the reach of a drill.

The hex shank prevents the extension slipping in the chuck.

The IRW10502789 extension for Auger drillbits has the following specifications:
Length: 450mm.
Suitable for drill diameters 10-25mm.


Type Auger
Diameter 25mm
Overall Length 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot