Christmas Opening Hours and Delivery Dates here

Intercable 180993 ICR12010 Crimp Lug M10 180° 120mm² 1piece For Multi-Wired

Order Code:

09-5021

Brand: Intercable MPN: 180993 EAN-13: 8014212192028
  • Country of Origin: Germany
  • View All

Discontinued


The Intercable crimp cable lug 180993 is designed for secure electrical connections with a 120.00 mm² conductor size and M10 terminal hole. It is suitable for applications requiring reliable, high-quality electrical terminals using crimping tools. This component is ideal for ensuring stable and efficient connectivity in electrical installations.
Insulated Not insulated
Contact Material Copper silver plated
Connection angle 180°
max. cross section 120.00mm²
Misc Attribute ICR12010
Thread Size M10
Type Crimp cable lug

Trustpilot