Christmas Opening Hours and Delivery Dates here
interBär 8124-008.01 LED Pull Dimmer White 5-150W On/Off Actuator

Image Representative of Range

interBär 8124-008.01 LED Pull Dimmer White 5-150W On/Off Actuator

Order Code:

09-4974

Brand: interBär MPN: 8124-008.01 EAN-13: 4011644006903
Qty Unit Price (Ex VAT)
1+ £65.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The interBär 8124-008.01 LED pull dimmer is a white actuator with a switching capacity ranging from 5 W to 150 W. It offers an off/on functionality, ideal for controlling LED lighting in residential or commercial settings. This versatile dimmer ensures efficient light management and energy savings.
Type LED pull dimmer
Switch Function 1 x Off/On
(Ø) 75mm
Dim (Ø x H) 75 mm x 26 mm
Factory colour White
Height 26mm
Lighting type Circular lighting
Material Plastic
Max. switching capacity 150W
Min. switching capacity 5W
Misc Attribute 2 Round
Print motif None
Switch/button features + actuator
Switching Voltage 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot