Christmas Opening Hours and Delivery Dates here
interBär 8093-104.01 Pull Switch Black Off/On 2A 1Piece

interBär 8093-104.01 Pull Switch Black Off/On 2A 1Piece

Order Code:

09-4957

Brand: interBär MPN: 8093-104.01 EAN-13: 4011644007030

Discontinued


InterBär 8093-104.01 pull switch, featuring a black design with an Off/On function and 2 A current capacity. This durable pull switch is typically used in home and industrial lighting applications. Its simple operation and compact form make it ideal for spaces where traditional switches are impractical.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Factory colour Black
Lighting type Area illumination
Print motif None
Switching Voltage 250V

Trustpilot