Christmas Opening Hours and Delivery Dates here
interBär 8001 Pushbutton Switch 250V 6A On/Off Latch 27x16x29.7mm White

Image Representative of Range

interBär 8001 Pushbutton Switch 250V 6A On/Off Latch 27x16x29.7mm White

Order Code:

09-5008

Brand: interBär MPN: n/a EAN-13: 4011644004923
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 09/01/2026

The InterBär pushbutton switch is designed for 250 V AC and supports up to 6 A with an on/off latch function. Measuring 27 x 16 x 29.7 mm, it is compact and suitable for application in household appliances and consumer electronics. This switch is ideal for environments where reliable actuation and compact design are necessary.
Type Pushbutton switch
Contact Configuration 1 x On/Off
Switch Function 1 breaker
Current Rating 6A
Board thickness (max.) 10mm
Casing/button colour White
Connection Screws
Dim (L x W x H) 27 x 16 x 29.7 mm
Height 29.7mm
Length 27mm
Lighting type None
Max. temperature +85°C
Recess diameter 11mm
Switch/button features Protruding
Switching current (inductive) 2A
Switching Voltage 250V AC
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot