Christmas Opening Hours and Delivery Dates here
interBär 3658-250.22 Pushbutton Switch IP65 250V 16A Green On/Off

Image Representative of Range

interBär 3658-250.22 Pushbutton Switch IP65 250V 16A Green On/Off

Order Code:

09-4924

Brand: interBär MPN: 3658-250.22 EAN-13: 4011644006798
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
228 available to back orderBack-order availability date - 08/01/2026

The interBär 3658-250.22 pushbutton switch is a durable switch designed for applications requiring a reliable on/off latch mechanism. This green pushbutton switch operates at 250 V and 16 A, and boasts an IP65 rating for excellent protection against dust and water ingress. It is ideal for use in industrial and outdoor environments where dependable performance is essential.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 16A
Colour Green
Connection Type C CEE 7/16 plug 4.8 mm
Front panel cut-out 19 x 13 mm
IP Rating IP65
Lighting type Area illumination
Min. temperature +125°C
Switch/button features + membrane
Switching current (inductive) 4A
Switching Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot