Inter Control 161471.006D29 Open 120°c Smarty Plus Thermostat

Order Code:

64-9525

Brand: Inter Control MPN: 161471.006D29

Discontinued


This Smarty Plus thermostat uses a vaulted bimetallic disc that is in direct contact with the mounting plate so the sensor reacts quickly to changes in temperature. When the set temperature is reached the bimetallic discs operates and opens the electrical contacts. Upon cooling the disc snaps back into position, closing the circuit.


  • Response temperature 120°C
  • 16A 230V
  • Easy mounting
  • Rapid heat transmission
  • High force to open contact
  • Rolling contact action
  • High durability
Sensor Type Thermostat
Current 16A
Response Temperature max. 120°C
Voltage 230V

Trustpilot