Christmas Opening Hours and Delivery Dates here

IntelliConnect 5126-J1BK-103-102P N Type Pisces Jack Bulkhead Mount Passivated

Order Code:

16-0546

Brand: IntelliConnect MPN: 5126-J1BK-103-102P

Discontinued


IntelliConnect 5126-J1BK-103-102P waterproof N type jack bulkhead mount, to fit 0.085in cable, stainless steel.
  • Bulkhead mount N jack
  • Stainless Steel
  • Connector meets: MIL-STD-348 FIG. 304-2, MIL-PRF-39012
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 500 cycles min.
  • Mounting: per ES117-BK510
  • Panel thickness: 0.250in (6.4mm) max.
  • Cable: RG405 (0.086in s/r) or equivalent
  • Assembly instructions: AI227
  • Impedance: 50 ohms nominal
  • Frequency range: DC - 12GHz
Plug / Socket Female
Impedance 50Ω
Contact Gender Female

Trustpilot