Christmas Opening Hours and Delivery Dates here

IntelliConnect 5124-Z2NN-301-103N TNC Pisces Right Angle Crimp Plug Reverse

Order Code:

16-0530

Brand: IntelliConnect MPN: 5124-Z2NN-301-103N

Discontinued


IntelliConnect 5124-Z2NN-301-103N waterproof TNC right angle crimp plug to fit RG316 or similar cable, nickel plate over brass.
  • Crimp plug
  • Right angle
  • TNC
  • 500 cycles min. life
  • cable RG316
  • Conforms to IP68/NEMA 6
  • Complies with MIL-STD-348 FIG. 313-1, MIL-PRF-39012
  • Complies with RoHS 2002/95/EC standards
Plug / Socket Male
Impedance 50Ω
Body Style Right angle
Contact Gender Female

Trustpilot