Christmas Opening Hours and Delivery Dates here

IntelliConnect 5124-J1BK-301-101Z TNC Pisces Bulkhead Mount Jack

Order Code:

16-0532

Brand: IntelliConnect MPN: 5124-J1BK-301-101Z

Discontinued


IntelliConnect 5124-J1BK-301-101Z TNC bulkhead mount crimp jack, to fit RG 316 cable. Nickel over brass.
  • Crimp Jack
  • TNC
  • Bulkhead mount
  • Connector meets: Mil-STD-348 Fig. 313-2, Mil-PRF-39012
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 500 cycles min.
  • Mounting: per ES117-BK350
  • Panel thickness: 0.187in (4.7mm) max.
  • Cable: RG316, RG174
Plug / Socket Female
Impedance 50Ω
Body Style Bulkhead
Contact Gender Female

Trustpilot