Christmas Opening Hours and Delivery Dates here

IntelliConnect 5123-J1BK-103-102Z TNC Pisces Bulkhead Mount Jack

Order Code:

16-0531

Brand: IntelliConnect MPN: 5123-J1BK-103-102Z

Discontinued


IntelliConnect 5123-J1BK-103-102Z TNC bulkhead mount jack, stainless steel to fit 0.141in cable.
  • Waterproof TNC jack
  • Bulkhead mount
  • Solder pot termination
  • Stainless steel body
  • Cable: RG405 (0.086in 2.18mm s/r)
  • Connector meets: Mil-STD-348 FIG. 310-2, Mil-PRF-39012
  • Connector meets: RoHS 2002/95/EC standards
  • Connector durability: 500 cycles min.
  • Mounting: per ES117-BK350
  • Panel thickness: 0.138in (3.5mm) max.
  • Impedance: 50 Ohms nominal
  • Frequency range: DC-11GHz
Plug / Socket Female
Impedance 50Ω
Body Style Bulkhead
Contact Gender Female

Trustpilot