Easter Opening Hours and Delivery Dates here

INSTAR 101665 IN-9408 2K+ Wi-Fi CCTV Camera, AI, Night Vision, Smart Home

Order Code:

09-4815

Brand: INSTAR MPN: 101665 EAN-13: 4260591890282
Qty Unit Price (Ex VAT)
1+ £313.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The INSTAR IP-Kamera 1440p IN-9408 2K+ LAN/WLAN ws 101665 provides high-definition surveillance with a resolution of 2560 x 1440 pixels. This network IP camera features both LAN and WLAN connectivity options for versatile installation. It is typically used for home security and monitoring business premises.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
Camera type Bullet camera
Colour White
Depth 230mm
Dimensions (W x H x D) 75 x 103 x 230 mm
F-numbers F1.6
Focal Length 4,3 mm
Height 103mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type Wi-Fi
Width 75mm
Wi-Fi standard IEEE802.11ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot