Infineon Technologies BDP948H6327XTSA1 Transistor PNP SOT 23 Tape on Full Reel

Order Code:

16-5760

Brand: Infineon Technologies MPN: BDP948H6327XTSA1 EAN-13: 2050009803896
Qty Unit Price (Ex VAT)
10+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Infineon Technologies BDP948H6327XTSA1 is a PNP bipolar junction transistor (BJT) housed in a compact SOT-23 package format, designed for use on tape in full reel configurations. This silicon transistor is well-suited for discrete amplification, switching, and signal processing, offering a robust choice for design engineers seeking reliable performance in compact electronic circuits. Its low power and high-frequency characteristics make it an ideal candidate for applications involving small signal processing, such as in driver circuits and other semiconductor devices where performance and space efficiency are paramount. By providing a high degree of versatility, the BDP948H6327XTSA1 serves effectively in both commercial and industrial electronics applications.
Type BDP948H6327XTSA1
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Product Type Transistor (BJT) - Discrete
Transit frequency f(T) 0.2GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot